857-008-458-112

Heilind Number:EDA857-008-458-112
Manufacturer:EDAC
Manufacturer Number:857-008-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-458-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 8 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-stakes electronic application. Elevate your connectivity game with this top-of-the-line component.