857-008-459-101

Heilind Number:EDA857-008-459-101
Manufacturer:EDAC
Manufacturer Number:857-008-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-459-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance, it features a single row of 8 positions with a pitch of .156 inches and row spacing of .2 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both strength and heat resistance, making it ideal for demanding industrial applications. Crafted with copper alloy contacts, it guarantees secure and efficient power transmission with an amperage rating of 5A. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures dependable operation in various environments. Upgrade your connectivity solution with this high-quality connector.