857-008-459-102

Heilind Number:EDA857-008-459-102
Manufacturer:EDAC
Manufacturer Number:857-008-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-459-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with eight positions, ideal for streamlined board-to-board connections. Engineered for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Elevate your PCB design with this essential component.