857-008-459-103

Heilind Number:EDA857-008-459-103
Manufacturer:EDAC
Manufacturer Number:857-008-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-459-103

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance, this connector boasts a sleek black exterior, housing crafted from UL 94V-0 Polyphenylene Sulfide for fire resistance. With a single row configuration and 8 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it withstands extreme temperatures from -40 to 105°C, making it a durable choice for various applications requiring secure board-to-board connections. Elevate your setup with this essential component.