857-008-459-104

Heilind Number:EDA857-008-459-104
Manufacturer:EDAC
Manufacturer Number:857-008-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-459-104

Detailed Description

Upgrade your high-temperature electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 8 copper alloy contacts, ensuring reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing offer precision in your PCB setups. With a 5A amperage and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its right-angle mount orientation provides flexibility in installation, making it an essential component for your PCB projects.