857-008-459-107

Heilind Number:EDA857-008-459-107
Manufacturer:EDAC
Manufacturer Number:857-008-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-459-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 8 copper alloy contact positions. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this black-colored connector to deliver consistent power with a 5A amperage rating. Explore our range of PCB connectors for comprehensive connectivity solutions.