857-008-459-112

Heilind Number:EDA857-008-459-112
Manufacturer:EDAC
Manufacturer Number:857-008-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-459-112

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 8 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation allows for flexibility in installation, while its operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this Connector for seamless and secure electronic connections in your projects.