857-008-501-101

Heilind Number:EDA857-008-501-101
Manufacturer:EDAC
Manufacturer Number:857-008-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-501-101

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in extreme environments. Featuring a single row configuration with 8 positions and a pitch of .156 inches, this connector offers seamless integration for your PCB needs. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, it's the perfect choice for demanding applications. Explore the possibilities with this essential component in our PCB Connectors collection.