857-008-501-102

Heilind Number:EDA857-008-501-102
Manufacturer:EDAC
Manufacturer Number:857-008-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance under extreme conditions. With a single row configuration and Copper Alloy contact material, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 8 positions available for versatile use. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for demanding applications, this connector is a vital component in ensuring seamless and efficient electronic connectivity.