857-008-501-103

Heilind Number:EDA857-008-501-103
Manufacturer:EDAC
Manufacturer Number:857-008-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-501-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. Featuring eight positions and an amperage rating of 5A, it delivers efficient power transmission. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range from -40 to 105°C. Elevate your connectivity solutions with this essential component.