857-008-501-107

Heilind Number:EDA857-008-501-107
Manufacturer:EDAC
Manufacturer Number:857-008-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-501-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. With a straight mount orientation and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting a high amperage rating of 5A, it ensures efficient power transmission. The single row design with 8 positions caters to your specific connection needs, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. Trust in the durability and functionality of this essential component for your PCB assemblies.