857-008-501-108

Heilind Number:EDA857-008-501-108
Manufacturer:EDAC
Manufacturer Number:857-008-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with eight copper alloy contact positions, it ensures seamless transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient and reliable board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in our cutting-edge technology for superior connectivity solutions.