857-008-501-112

Heilind Number:EDA857-008-501-112
Manufacturer:EDAC
Manufacturer Number:857-008-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-501-112

Detailed Description

Enhance connectivity in high-temperature environments with our reliable High Temp Card Edge Connector in sleek black. Designed for maximum performance, this connector boasts a contact material of Copper Alloy, ensuring seamless transmission at an amperage of 5A. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row configuration with 8 positions, it offers efficient board-to-board connections at a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in our connector for superior quality and performance.