857-008-505-101

Heilind Number:EDA857-008-505-101
Manufacturer:EDAC
Manufacturer Number:857-008-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-505-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. With a sleek black design and a single row configuration, this connector is perfect for space-saving applications. Engineered for high performance, it can handle up to 5A of current. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring 8 positions with copper alloy contacts, it guarantees secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and seamless integration. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.