857-008-521-101

Heilind Number:EDA857-008-521-101
Manufacturer:EDAC
Manufacturer Number:857-008-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-521-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in high-temperature environments. With a single row design, a pitch of .156 inches, and 8 positions, it offers seamless integration for your board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.