857-008-521-102

Heilind Number:EDA857-008-521-102
Manufacturer:EDAC
Manufacturer Number:857-008-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-521-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to meet your industrial needs with a reliable amperage of 5 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures long-lasting performance even in high temperature environments, ranging from -40 to 105 °C. With a single row layout and 8 positions, it offers efficient board-to-board connection, featuring copper alloy contacts for optimal conductivity. The black color and straight mount orientation make it easy to integrate into your system, with a pitch of .156 in and row spacing of .2 in for precise alignment. Trust in our quality product to streamline your PCB connectivity requirements.