857-008-521-107

Heilind Number:EDA857-008-521-107
Manufacturer:EDAC
Manufacturer Number:857-008-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-521-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 8 positions with a pitch of .156 inches. Crafted from rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery even in extreme conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it's perfect for industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.