857-008-521-112

Heilind Number:EDA857-008-521-112
Manufacturer:EDAC
Manufacturer Number:857-008-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your circuit board setup. Boasting a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for high-demand environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.