857-008-525-103

Heilind Number:EDA857-008-525-103
Manufacturer:EDAC
Manufacturer Number:857-008-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-525-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, with eight positions for seamless integration. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for robust and consistent board-to-board connections.