857-008-525-107

Heilind Number:EDA857-008-525-107
Manufacturer:EDAC
Manufacturer Number:857-008-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-525-107

Detailed Description

Enhance your high-temperature PCB connectivity with this specialized Card Edge Connector. Designed for longevity and reliability, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row layout and a total of 8 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A. Operating flawlessly in a temperature range from -40 to 105°C, this connector is a perfect solution for industrial applications where durability is paramount. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient board-to-board connectivity. Trust in this essential component for your PCB assembly needs.