857-008-525-108

Heilind Number:EDA857-008-525-108
Manufacturer:EDAC
Manufacturer Number:857-008-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-525-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of eight positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers durability and reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Choose this Straight mount orientation connector for secure and efficient integration into your systems. Elevate your connectivity solutions with this high-quality component.