857-008-527-101

Heilind Number:EDA857-008-527-101
Manufacturer:EDAC
Manufacturer Number:857-008-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-527-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 8 positions and a contact pitch of .156 inches. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures secure and stable connections. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it's perfect for high-power applications. The straight mount orientation and .2-inch row spacing make installation and maintenance a breeze. Trust in this essential component for seamless board-to-board connectivity in your projects.