857-008-527-102

Heilind Number:EDA857-008-527-102
Manufacturer:EDAC
Manufacturer Number:857-008-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-527-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance and safety. With a single row configuration and 8 positions, it offers seamless connectivity for your electronic devices. The contact material is Copper Alloy, providing excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The connector is straight-mount oriented, making it easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our High Temp Card Edge Connector for reliable and high-performance board-to-board connections.