857-008-527-103

Heilind Number:EDA857-008-527-103
Manufacturer:EDAC
Manufacturer Number:857-008-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-527-103

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for optimal performance, this black connector features a single row of eight positions, ensuring seamless board-to-board connectivity. With a 5A amperage capacity and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in even the harshest environments. The copper alloy contact material and a pitch of .156 inches provide reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application requiring the utmost in performance and reliability. Elevate your PCB design with this essential component, where quality meets innovation.