857-008-527-104

Heilind Number:EDA857-008-527-104
Manufacturer:EDAC
Manufacturer Number:857-008-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-527-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 8 positions, perfect for secure board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance, ensuring stability in temperatures ranging from -40 to 105 °C. The housing's sleek black finish adds a touch of sophistication, while the Copper Alloy contact material guarantees efficient power transfer with an amperage of 5A. With a pitch of .156 in and row spacing of .2 in, installation is a breeze, whether for straight or right-angle mounting orientations. Trust in its durability and precision for seamless electronic integration.