857-008-527-107

Heilind Number:EDA857-008-527-107
Manufacturer:EDAC
Manufacturer Number:857-008-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-527-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. Its Copper Alloy contacts deliver efficient power transfer, with a 5A amperage rating suitable for various applications. With a single row layout, it offers precise alignment for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.