857-008-527-112

Heilind Number:EDA857-008-527-112
Manufacturer:EDAC
Manufacturer Number:857-008-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-527-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector ensures seamless power transmission with an amperage of 5A. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. Featuring a single row layout with 8 positions, it offers efficient signal transfer. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for applications in various industries, this connector is a vital component in maintaining seamless communication within your PCB setup. Elevate your connectivity standards with this essential component.