857-008-531-101

Heilind Number:EDA857-008-531-101
Manufacturer:EDAC
Manufacturer Number:857-008-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-531-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in the most demanding environments. Featuring a single row with 8 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient performance. The copper alloy contact material enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your connectivity solutions today and experience seamless power transmission like never before.