857-008-531-104

Heilind Number:EDA857-008-531-104
Manufacturer:EDAC
Manufacturer Number:857-008-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-531-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 8-position, single-row layout offers seamless board-to-board integration. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your setup with this top-of-the-line connector, a must-have for high-performance PCB assemblies.