857-008-531-108

Heilind Number:EDA857-008-531-108
Manufacturer:EDAC
Manufacturer Number:857-008-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-531-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration and a 0.156-inch pitch, it offers precise alignment for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage capacity meets high-power demands. Featuring eight positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Elevate your connectivity game with this essential component.