857-008-531-112

Heilind Number:EDA857-008-531-112
Manufacturer:EDAC
Manufacturer Number:857-008-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-531-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety even in extreme conditions. With a single row layout and copper alloy contact material, it offers reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation makes installation a breeze. With 8 positions available, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your projects.