857-008-541-101

Heilind Number:EDA857-008-541-101
Manufacturer:EDAC
Manufacturer Number:857-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it offers both durability and style. Featuring a single row layout, this connector boasts Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 8-position design ensures seamless connectivity. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.