857-008-541-103

Heilind Number:EDA857-008-541-103
Manufacturer:EDAC
Manufacturer Number:857-008-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-541-103

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for seamless integration, it features a single row configuration with 8 positions, ideal for efficient board-to-board connections. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme operating conditions. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a robust solution for demanding applications. Its straight mount orientation allows for easy installation, making it a must-have component for high-performance electronic systems. Elevate your connectivity game with this top-of-the-line Card Edge Connector.