857-008-541-104

Heilind Number:EDA857-008-541-104
Manufacturer:EDAC
Manufacturer Number:857-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-541-104

Detailed Description

Enhance your high-temperature printed circuit board connections with our black Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in harsh environments. With a single row layout, it offers 8 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your PCB connectivity needs.