857-008-541-108

Heilind Number:EDA857-008-541-108
Manufacturer:EDAC
Manufacturer Number:857-008-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-541-108

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of eight positions, it ensures efficient connectivity on your circuit board. The high-quality Copper Alloy contact material guarantees long-lasting durability, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Whether you're looking to upgrade existing connections or install new ones, this Straight-mount Card Edge Connector is the perfect solution to streamline your PCB setup.