857-008-541-112

Heilind Number:EDA857-008-541-112
Manufacturer:EDAC
Manufacturer Number:857-008-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for efficiency and durability, this connector features a single row configuration with 8 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures without compromising performance. The Copper Alloy contacts provide excellent conductivity, while the black housing adds a sleek finish to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105 °C, this connector guarantees optimal functionality. Trust in its quality and streamline your board-to-board connections effortlessly.