857-008-545-101

Heilind Number:EDA857-008-545-101
Manufacturer:EDAC
Manufacturer Number:857-008-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 8 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it suitable for a wide range of industrial applications. Crafted with copper alloy contacts, it offers reliable conductivity with an amperage rating of 5 A. Its straight mount orientation and operating temperature range of -40 to 105°C provide versatility in installation and usage. Elevate your electronic projects with this essential component.