857-008-545-102

Heilind Number:EDA857-008-545-102
Manufacturer:EDAC
Manufacturer Number:857-008-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-545-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, ensuring reliable conductivity. With a single row layout, it features 8 positions and a pitch of .156 inches, accommodating seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your PCB setup with this essential connector, perfect for high-temp applications.