857-008-545-104

Heilind Number:EDA857-008-545-104
Manufacturer:EDAC
Manufacturer Number:857-008-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-545-104

Detailed Description

Enhance your high-temperature PCB connections with our black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with eight positions, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transfer at up to 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. With an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications where stability is key. Upgrade your connectivity solutions with this essential component.