857-008-545-107

Heilind Number:EDA857-008-545-107
Manufacturer:EDAC
Manufacturer Number:857-008-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-545-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and flame-resistance. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. The single-row design with eight positions caters to your connectivity needs, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your PCB connectivity game with this high-performance solution.