857-008-545-108

Heilind Number:EDA857-008-545-108
Manufacturer:EDAC
Manufacturer Number:857-008-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-545-108

Detailed Description

Enhance your high-temp PCB connectivity with our black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and copper alloy contact material, it ensures reliable power transmission across its 8 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial applications. Elevate your connectivity game with this essential component.