857-008-545-112

Heilind Number:EDA857-008-545-112
Manufacturer:EDAC
Manufacturer Number:857-008-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-545-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector boasts a 5A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in harsh environments. With one row of eight positions and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your connectivity needs. Trust in this essential component for optimal performance in your electronic applications.