857-008-547-101

Heilind Number:EDA857-008-547-101
Manufacturer:EDAC
Manufacturer Number:857-008-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-547-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this black connector features a single row of 8 positions with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low operating temperature of -40°C and high-temperature tolerance up to 105°C, it's perfect for a wide range of applications. The contact material is high-quality Copper Alloy, providing efficient conductivity. Its straight mount orientation simplifies installation on PCBs, making it a convenient choice for board-to-board connections. Trust in the performance and longevity of this essential component for your electronic projects.