857-008-547-102

Heilind Number:EDA857-008-547-102
Manufacturer:EDAC
Manufacturer Number:857-008-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-547-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 8 positions and a pitch of .156 inches, ensuring secure and reliable board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it can handle up to 5A of current. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.