857-008-547-103

Heilind Number:EDA857-008-547-103
Manufacturer:EDAC
Manufacturer Number:857-008-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-547-103

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With one row of eight positions, it offers seamless integration with your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in our connector for secure and efficient board-to-board connections in even the most demanding environments.