857-008-547-104

Heilind Number:EDA857-008-547-104
Manufacturer:EDAC
Manufacturer Number:857-008-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-547-104

Detailed Description

Enhance your PCB connectivity with this High-Temperature Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. Featuring eight positions and a straight mount orientation, it facilitates efficient data transfer. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Trust in its quality and elevate your electronic assemblies with ease.