857-008-547-108

Heilind Number:EDA857-008-547-108
Manufacturer:EDAC
Manufacturer Number:857-008-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-547-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout and 8 positions, it's perfect for various PCB applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for your connectivity needs. Explore our range of connectors for superior board-to-board and card edge connections.