857-008-553-101

Heilind Number:EDA857-008-553-101
Manufacturer:EDAC
Manufacturer Number:857-008-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-553-101

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. This black connector boasts a single row layout with 8 positions, perfect for seamless board-to-board connections. Crafted with precision, it features copper alloy contacts for optimal conductivity and durability. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures high heat resistance, making it suitable for a wide range of applications. With a pitch of .156 inches and right-angle mount orientation, this connector offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Upgrade your PCB connectivity with this essential component.