857-008-553-102

Heilind Number:EDA857-008-553-102
Manufacturer:EDAC
Manufacturer Number:857-008-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-553-102

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless PCB connectivity, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a single row layout and 8 positions, it's perfect for streamlined setups. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications.