857-008-553-107

Heilind Number:EDA857-008-553-107
Manufacturer:EDAC
Manufacturer Number:857-008-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-008-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-008-553-107

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a total of 8 positions in a single row, it offers secure and efficient board-to-board connectivity. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality component.